text.skipToContent text.skipToNavigation

Manufacturer Part #

SM30T47AY

SM30TY Series 3 kW 64.5 Vcl 49 Vbr Uni-Directional TVS Diode - DO-214AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics SM30T47AY - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 44.4V
Clamping Voltage-Max: 64.5V
Directional: Bi-Directional
Peak Output Current: 43.5A
Reverse Leakage Current: 0.2µA
Peak Power: 3000W
Standoff Voltage: 40V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 150pF
Breakdown Voltage-Max: 49V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,250.00
USD
Quantity
Unit Price
2,500
$0.50
5,000
$0.49
7,500+
$0.485
Product Variant Information section