text.skipToContent text.skipToNavigation

Manufacturer Part #

SM36-02HTG

ESD Suppressors / TVS Diodes 400W 36V 2 Ch ESD Prot

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Littelfuse SM36-02HTG - Technical Attributes
Attributes Table
Product Status: Active
Clamping Voltage-Max: 52V
Directional: Uni-Directional
Peak Power: 400W
Standoff Voltage: 36V
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$510.00
USD
Quantity
Unit Price
3,000
$0.17
6,000
$0.168
9,000
$0.167
12,000
$0.166
15,000+
$0.163
Product Variant Information section