text.skipToContent text.skipToNavigation

Manufacturer Part #

SM6T10A

SM6T Series 600 W 10 V Uni-Directional SMT TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
STMicroelectronics SM6T10A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 9.5V
Clamping Voltage-Max: 14.5V
Directional: Uni-Directional
Power Dissipation: 200W
Peak Output Current: 41A
Reverse Leakage Current: 1mA
Peak Power: 600W
Standoff Voltage: 20V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 10.5V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
15000
Multiple Of:
2500
Total
$963.00
USD
Quantity
Unit Price
2,500
$0.0667
7,500
$0.065
12,500
$0.0642
25,000
$0.0632
50,000+
$0.0616
Product Variant Information section