text.skipToContent text.skipToNavigation

Manufacturer Part #

SM6T15A-E3/52

600 W 15 V Uni Directional Surface Mount Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SM6T15A-E3/52 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 14.3V
Clamping Voltage-Max: 27.2V
Directional: Uni-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 15.8V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications

The SM6T15A-E3/52 is a part of SM6T series TVS Diodes.It has an operating temperature ranging from - 55 °C to +150 °C and it is available in DO-214AA Packaging.

Features:

  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • 600 W peak pulse power capability with a 10/1000 µs waveform
  • Available in uni-directional and bi-directional
  • Excellent clamping capability
  • Low inductance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • MOSFET
  • Signal lines of sensor units
  • Computer
  • Industrial
  • Telecommunication
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
18,000
Factory Lead Time:
9 Weeks
Minimum Order:
3000
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$206.10
USD
Quantity
Unit Price
750
$0.0709
3,000
$0.0687
7,500
$0.0672
18,750
$0.0658
30,000+
$0.0637
Product Variant Information section