text.skipToContent text.skipToNavigation

Manufacturer Part #

SM6T36AY

SM6T Series 600 W 34.2 V Uni Directional Surface Mount TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics SM6T36AY - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 34.2V
Clamping Voltage-Max: 49.9V
Directional: Uni-Directional
Peak Output Current: 12A
Reverse Leakage Current: 0.2µA
Peak Power: 600W
Standoff Voltage: 30.8V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 37.8V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
21 Weeks
Minimum Order:
12500
Multiple Of:
2500
Total
$1,287.50
USD
Quantity
Unit Price
2,500
$0.106
5,000
$0.104
10,000
$0.103
37,500+
$0.10
Product Variant Information section