text.skipToContent text.skipToNavigation

Manufacturer Part #

SM6T68A

SM6T Series 600 W 68 V Uni Directional Transient Voltage Suppressor - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2609
Product Specification Section
STMicroelectronics SM6T68A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 64.6V
Clamping Voltage-Max: 121V
Directional: Uni-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 71.4V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
15000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,429.50
USD
Quantity
Unit Price
2,500
$0.0991
5,000
$0.0975
10,000
$0.0959
12,500
$0.0953
37,500+
$0.0922