text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ30A-E3/61

400 W DO-214AC 30 V Uni Directional SMT Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Vishay SMAJ30A-E3/61 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 33.3V
Clamping Voltage-Max: 48.4V
Directional: Uni-Directional
Peak Output Current: 8.3A
Reverse Leakage Current: 1µA
Peak Power: 400W
Test Current: 1mA
Standoff Voltage: 30V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 36.8V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1800
Multiple Of:
1800
Total
$83.52
USD
Quantity
Unit Price
1,800
$0.0464
5,400
$0.0452
9,000
$0.0447
36,000
$0.0433
54,000+
$0.0424
Product Variant Information section