Référence fabricant
SMAJ60CA
SMAJ Series 96.8 V 0.4 kW Surface Mount Bi-Directional TVS Diode - DO-214AC
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Littelfuse | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :5000 par Reel Style d'emballage :SMA (DO-214AC, SOD-106) Méthode de montage :Surface Mount | ||||||||||
| Code de date: | 2538 | ||||||||||
Littelfuse SMAJ60CA - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description of Change:To further strengthen the security and continuity of supply for our customers, Littelfuse will be adding a new assembly and test site in Malaysia for DO-214AC(SMA) package including SMAJ, P4SMA, and SMA6JSeries. The electrical performance of the affected Series will remain within existing datasheet specifications. There will be no change to the fit, form, and function ofthe products. Packaging dimensions of the Affected Series will remain the same.All affected products have been fully qualified in accordance with established performance and reliability criteria.
In order to support our fast-growing demand and secure continuity of supply for our customers, the TVS STD products listed will now be built on 6-inch wafers in addition to 5-inch wafers. The 6-inch wafers will be processed using new 6-inch capable furnaces and equipment, with optimized 6-inch wafer process steps.Effective date: Aug 1st, 2023
RE: LFPCN 41452- TVS STD DO-214AC(SMA) and DO-214AA(SMB) packages additional Epoxy Molding Compound and second Wafer Foundry approvalEffective 21 June 2023, Littelfuse will be adding a new epoxy molding compound (EMC) for our DO-214AC (SMA) and DO-214AA (SMB) packages. This urgent addition is necessary due to circumstances beyond Littelfuse, as the current supplier recently obsoleted the EMC used by the Affected Series. To further strengthen the security and continuity of supply for our customers, Littelfuse will add a second wafer foundry for DO-214AA (SMB) package of TVS STD Commercial grade products.
Statut du produit:
Littelfuse SMAJ60CA - Caractéristiques techniques
| Breakdown Voltage-Min: | 66.7V |
| Clamping Voltage-Max: | 96.8V |
| Directional: | Bi-Directional |
| Power Dissipation: | 400W |
| Breakdown Voltage-Max: | 73.7V |
| Style d'emballage : | SMA (DO-214AC, SOD-106) |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
5000 par Reel
Style d'emballage :
SMA (DO-214AC, SOD-106)
Méthode de montage :
Surface Mount