text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ120CA

SMCJ Series 120 V 1500 W SMT Bi-Directional Transient Voltage Suppressor - SMC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SMCJ120CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 133V
Clamping Voltage-Max: 193V
Directional: Bi-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 147V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$660.00
USD
Quantity
Unit Price
3,000
$0.22
6,000
$0.215
15,000+
$0.21
Product Variant Information section