text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ40CA-E3/9AT

TVS Diode Single Bi-Dir 40V

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SMCJ40CA-E3/9AT - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 44.4V
Clamping Voltage-Max: 64.5V
Directional: Bi-Directional
Power Dissipation: 6.5W
Peak Output Current: 23.3A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 40V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 49.1V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$413.00
USD
Quantity
Unit Price
3,500
$0.118
7,000
$0.116
14,000
$0.115
17,500+
$0.113
Product Variant Information section