text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ48CAHE3_A/H

TVS DIODE DO214AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2342
Product Specification Section
Vishay SMCJ48CAHE3_A/H - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 53.3V
Clamping Voltage-Max: 77.4V
Directional: Bi-Directional
Power Dissipation: 6.5W
Peak Output Current: 19.4A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 48V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 58.9V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
850
USA:
850
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
850
Multiple Of:
850
Total
$301.75
USD
Quantity
Unit Price
850
$0.355
1,700
$0.35
3,400
$0.345
12,750+
$0.335
Product Variant Information section