text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ9.0A-E3/57T

SMCJ Series 15.4 V 1500 W Surface Mount Uni-Directional TVS Diode - DO-214AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
Vishay SMCJ9.0A-E3/57T - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 10V
Clamping Voltage-Max: 15.4V
Directional: Uni-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 11.1V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
11,050
Germany:
11,050
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
850
Multiple Of:
850
Total
$96.05
USD
Quantity
Unit Price
850
$0.113
2,550
$0.111
4,250
$0.11
17,000
$0.107
25,500+
$0.106
Product Variant Information section