text.skipToContent text.skipToNavigation

Manufacturer Part #

SZ1SMA28CAT3G

SZ1SMA Series 28 V 8.8 A 400 W SMT Bi-Directional TVS Diode - DO-214AC (SMA)

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
Littelfuse SZ1SMA28CAT3G - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 31.1V
Clamping Voltage-Max: 45.4V
Directional: Bi-Directional
Power Dissipation: 1.2W
Peak Output Current: 8.8A
Reverse Leakage Current: 2.5µA
Peak Power: 400W
Test Current: 1mA
Standoff Voltage: 28V
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 34.37V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$835.00
USD
Quantity
Unit Price
5,000
$0.167
10,000
$0.165
15,000
$0.164
20,000
$0.163
25,000+
$0.161
Product Variant Information section