text.skipToContent text.skipToNavigation

Manufacturer Part #

88M2009-2

Panel Seal Gasket Subpanel 4 x 4 Keypad

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 88M2009-2 - Technical Attributes
Attributes Table
Current Rating: 10mA
Color: Black
Mounting Method: Rear Mount
Features & Applications

4x4 Keyboard Subpanel Gasket Seal

Weatherproof and waterproof your subpanel and topside mounted keyboards with optional panel seal gaskets.

  • Subpanel keyboard gasket is .062" (1,57 mm) thick; topside keyboard gasket is .094" (2,39 mm).
  • Material is cellulose fiber, foam, nitrile rubber.

Order gaskets separately from keyboard.

Fits Keyboard 88BB2

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$279.00
USD
Quantity
Unit Price
10
$2.89
25
$2.85
50
$2.82
100
$2.79
200+
$2.73
Product Variant Information section