text.skipToContent text.skipToNavigation

Manufacturer Part #

374003-A01

2.5 M Black Cord

ECAD Model:
Mfr. Name: Qualtek
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Qualtek 374003-A01 - Technical Attributes
Attributes Table
Length: 98in
Connector Type: AS3112
Color: Black
Mounting Method: Plug to Jack
Features & Applications

Qualtek is a world leader in Fan Accessories, Heat Shrinkable Tubing, Primary Power Components (including AC Receptacles, Circuit Breakers and Switches), EMI Power Line Filters, International and Domestic Power Cords and Cable Assemblies.

The 374003 series from Qualtek USA are 3 pronged 7.5’ power cords

The 374003-A01 is a black, 3 pronged, H05VV-F, unshielded, 8.2’ power cord for the Australian and New Zealand markets.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
60
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$384.60
USD
Quantity
Unit Price
60+
$6.41
Product Variant Information section