Manufacturer Part #
374009-01
Black 3 Conductor 250 V 10 A 1.8 m Australian Plug Power Cord
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Qualtek | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:80 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Qualtek 374009-01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Qualtek 374009-01 - Technical Attributes
Attributes Table
| Length: | 70.87in |
| Connector Type: | AS3112 |
| Color: | Black |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
80+
$5.26
Product Variant Information section
Available Packaging
Package Qty:
80 per Bulk