text.skipToContent text.skipToNavigation

Manufacturer Part #

IRM-02-12

IRM Series 2 W 12 V 167 mA 85 to 305 VAC PCB Mount AC/DC Power Module

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code: 2130
Product Specification Section
MEAN WELL IRM-02-12 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 2W
Output Voltage: 12V
Input Voltage: 85V to 305V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
9
USA:
9
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.40
USD
Quantity
Unit Price
5
$5.28
20
$5.22
30
$5.20
75
$5.16
125+
$5.10
Product Variant Information section