text.skipToContent text.skipToNavigation

Manufacturer Part #

RAC01-3.3SGB

RAC01 Series 1 W 3.3 V Single Output EMC Class B AC/DC Power Supply

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2229
Product Specification Section
RECOM RAC01-3.3SGB - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 1W
Output Voltage: 3.3V
Output Current: 303mA
Input Voltage (VAC): 85VAC to 264VAC
Ripple & Noise: 100mV
Load Regulation (%): 6%
Switching Frequency-Max: 65kHz
Operating Temp Range: -25°C to +70°C
Isolation: Isolated
Package Style:  DIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
14 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.68
USD
Quantity
Unit Price
4
$6.67
15
$6.59
25
$6.56
50
$6.51
100+
$6.43
Product Variant Information section