text.skipToContent text.skipToNavigation

Manufacturer Part #

SDR-480-48

SDR-480 Series 480 W Single Output 48 V AC/DC Industrial DIN Rail w/PFC Function

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL SDR-480-48 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 480W
Output Voltage: 48V
Input Voltage: 90V to 264V
Features & Applications

The SDR-480-48 is a part of SDR series AC/DC power supply. It has an operating temperature ranging from -25°C to +70°C.

Features:

  • High efficiency 94% and low power dissipation
  • 150% peak load capability
  • Built-in active PFC function, PF>0.94
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • Built-in constant current limiting circuit
  • Can be installed on DIN rail TS-35/7.5 or 15
  • UL 508(industrial control equipment)approved
  • EN61000-6-2(EN50082-2) industrial immunity level
  • Built-in DC OK relay contact
  • 100% full load burn-in test

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$616.28
USD
Quantity
Unit Price
1
$158.66
2
$156.35
3
$155.01
4
$154.07
5+
$151.10
Product Variant Information section