Manufacturer Part #
R-78K5.0-1.0
R-78K-1.0 Series Single Output 5 V 1 A Non Isolated DC/DC Converter - SIP-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:43 per Tube Package Style:SIP-3 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2524 | ||||||||||
Product Specification Section
RECOM R-78K5.0-1.0 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Non Isolated |
| No of Outputs: | Single |
| Output Voltage: | 5V |
| Input Voltage: | 6.5V to 36V |
| Operating Temp Range: | -40°C to +90°C |
| Efficiency: | 92% |
| Quiescent Current: | 1mA |
| Load Regulation (%): | 2% |
| Output Current: | 1A |
| Switching Frequency-Max: | 400kHz |
| Ripple & Noise: | 50mV |
| Dimension: | L 11.5mm x W 7.6mm x H 10.2mm |
| Package Style: | SIP-3 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
5,461
USA:
5,461
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
43
$2.88
86
$2.85
129
$2.83
172
$2.82
215+
$2.78
Product Variant Information section
Available Packaging
Package Qty:
43 per Tube
Package Style:
SIP-3
Mounting Method:
Through Hole