text.skipToContent text.skipToNavigation

Référence fabricant

R1S-0505

5 V 200 mA 4.5 V to 5.5 V 1 Output Isolated Module DC DC Converter

Modèle ECAD:
Nom du fabricant: RECOM
Emballage standard:
Product Variant Information section
Code de date: 2138
Product Specification Section
RECOM R1S-0505 - Caractéristiques techniques
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 5V
Operating Temp Range: -40°C to +100°C
Efficiency: 78%
Power Dissipation: 1W
Load Capacitance: 1000µF
Load Regulation (%): 20%
Output Current: 200mA
Switching Frequency-Max: 100kHz
Ripple & Noise: 50mV
Dimension: L  12.75mm x W  11.1mm x H  6.7mm
Méthode de montage : Surface Mount
Fonctionnalités et applications

The R1S-0505 is a part of R1S series DC/DC Converter. It has an operating temperature ranging from -40°C to +100°C.

The R1S and R1D converters are of the enclosed open frame type, i.e. they are not potted. The converters are typically used in general purpose and industrial low power isolation and voltage matching applications where an SMD converter is required. The converter series feature an extended ambient temperature operating range of -40°C ~ +100°C without derating and optional continuous short circuit protection.

Features:

  • Fully RoHS 6/6 Conform
  • Full Power at 100°C Ambient Temperature
  • 1kVDC or 3kVDC Isolation Options
  • UL /CSA Certified, CB Report
  • Suitable for Fully Automated Assembly
  • Optional Continuous Short Circuit Protection
  • Efficiency to 84%

View the complete R1S family of DC/DC Converter

Pricing Section
Stock global :
40
États-Unis:
40
Sur commande :
0
Stock d'usine :Stock d'usine :
1 000
Délai d'usine :
4 Semaines
Commande minimale :
40
Multiples de :
40
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
219,60 $
USD
Quantité
Prix unitaire
40
$5.49
80
$5.45
120
$5.43
160+
$5.40
Product Variant Information section