text.skipToContent text.skipToNavigation

Manufacturer Part #

RB-0505D

RB Series 1 W Dual Output -5 / 5 V DC/DC Converter - SIP-7

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RB-0505D - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 1W
Output Voltage: -5V/5V
Input Voltage: 5V
Package Style:  SIP-7
Mounting Method: Through Hole
Features & Applications

The RB-0505D is a part of RB series DC/DC converter has been designed for isolating or converting DC power rails in general purpose applications. Although low cost, it does not compromise on features and offers 1 KVDC or 2 kVDC isolation , a –40°C to +85°C operating temperature range and optional continuous short circuit protection.

Features:

  • Low Cost 1 W Converter
  • Power Sharing on Dual Output Version
  • Industry Standard Pinout
  • 1 kVDC or 2 kVDC Isolation Options
  • Optional Continuous Short Circuit Protected
  • UL94V-0 Package Material
  • Efficiency to 85%
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
16 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$154.50
USD
Quantity
Unit Price
4
$6.28
15
$6.21
25
$6.18
50
$6.14
100+
$6.06
Product Variant Information section