Manufacturer Part #
RCDE-48-0.70
RCDE-48 Series Single Output 0.7 A Constant Current Buck LED Driver - DIP-24
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:14 per Tube Mounting Method:DIN Rail Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
RECOM RCDE-48-0.70 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM RCDE-48-0.70 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 10W |
| Output Voltage: | 5V |
| Input Voltage: | 80V to 160V |
| Output Current: | 2000mA |
| Switching Frequency-Max: | 275kHz |
| Ripple & Noise: | 90mV |
| Mounting Method: | DIN Rail Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
14
$6.51
28
$6.46
42
$6.44
56
$6.42
70+
$6.36
Product Variant Information section
Available Packaging
Package Qty:
14 per Tube
Mounting Method:
DIN Rail Mount