text.skipToContent text.skipToNavigation

Manufacturer Part #

REC8-4812SRWZ/H3/A/M

REC8 Series 12 W Single Output 5 V Through Hole DC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM REC8-4812SRWZ/H3/A/M - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 8W
Output Voltage: 12V
Input Voltage: 18V to 75V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
15
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$568.35
USD
Quantity
Unit Price
15+
$37.89
Product Variant Information section