Manufacturer Part #
REM20-2412SW
REM20-W Series 20 W 1.6"x1" 9 to 36 V Input 12 V Single Output DC/DC-Converter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Tube Package Style:DIP-6 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2522 | ||||||||||
Product Specification Section
RECOM REM20-2412SW - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM REM20-2412SW - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 20W |
| Output Voltage: | 12V |
| Input Voltage: | 9V to 36V |
| Operating Temp Range: | -40°C to +105°C |
| Efficiency: | 88.5% |
| Quiescent Current: | 13mA |
| Load Capacitance: | 850µF |
| Load Regulation (%): | 0.2% |
| Output Current: | 1667mA |
| Ripple & Noise: | 75mV |
| Dimension: | L 40.6mm x W 25.4mm x H 10.2mm |
| Package Style: | DIP-6 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
10
USA:
10
Factory Lead Time:
11 Weeks
Quantity
Unit Price
1
$88.58
2
$87.29
3
$86.54
4
$86.02
5+
$84.36
Product Variant Information section
Available Packaging
Package Qty:
10 per Tube
Package Style:
DIP-6
Mounting Method:
Through Hole