text.skipToContent text.skipToNavigation

Manufacturer Part #

RKZE-0505S/P

RKZE Series 2 W 5 V Input 5 V Single Output Circuit Protected DC/DC-Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RKZE-0505S/P - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 2W
Output Voltage: 5V
Input Voltage: 5V
Operating Temp Range: -40°C to +80°C
Efficiency: 83%
Load Capacitance: 1500µF
Load Regulation (%): 15%
Output Current: 400mA
Switching Frequency-Max: 20kHz
Ripple & Noise: 75mV
Package Style:  DIP-5
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
20
Factory Lead Time:
26 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$189.25
USD
Quantity
Unit Price
3
$7.71
10
$7.62
20
$7.57
40
$7.52
75+
$7.42
Product Variant Information section