text.skipToContent text.skipToNavigation

Manufacturer Part #

RM-123.3S

CONV DC/DC 0.25W 12VIN 3.3VOUT

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RM-123.3S - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 0.25W
Output Voltage: 3.3V
Input Voltage: 12V
Package Style:  SIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
84
Factory Lead Time:
26 Weeks
Minimum Order:
42
Multiple Of:
42
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$250.74
USD
Quantity
Unit Price
42
$5.97
84
$5.93
126+
$5.89
Product Variant Information section