text.skipToContent text.skipToNavigation

Manufacturer Part #

RO-0505S/E

RO Series 4.5 - 5.5 V 1 W Single Output Through Hole DC/DC-Converter - SIP-4

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RO-0505S/E - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 4.5V to 5.5V
Package Style:  SIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
42
Multiple Of:
42
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$300.30
USD
Quantity
Unit Price
4
$7.32
10
$7.25
25
$7.19
40
$7.15
100+
$7.06
Product Variant Information section