text.skipToContent text.skipToNavigation

Manufacturer Part #

RO-2405S/P

RO Series 1 W Single Output 5 V DC/DC Converter - SIP-4

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RO-2405S/P - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 24V
Package Style:  SIP-4
Mounting Method: Through Hole
Features & Applications

The RO-2405S/P is a part of RO-24 series DC/DC Converter. It has an operating temperature ranging from -40 °C to +85 °C and it comes in SIP-4 Packaging.
 
The RO DC/DC converters are typically used in general purpose power isolation and voltage matching applications, and feature a full industrial operating temperature range of -40°C to +85°C without derating. The -E types are higher efficiency versions of the standard converter.

Features:

  • Industry Standard Pinout
  • 1kVDC or 2kVDC Isolation
  • UL94V-0 Package Material
  • Optional Continuous Short Circuit Protected
  • Fully Encapsulated
  • Custom Solutions Available
  • Efficiency to 85%
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
630
Factory Lead Time:
26 Weeks
Minimum Order:
42
Multiple Of:
42
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$296.94
USD
Quantity
Unit Price
42
$7.07
84+
$6.99
Product Variant Information section