text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1393104-5

KRPA Series 10 A DPDT 120 VAC Socket Mount General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-1393104-5 - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 120V
Contact Current-Max: 10A
Termination Style: Plug-In
Mounting Method: Socket Mount
Features & Applications

The 2-1393104-5 is a part of KRPA Series 10 A DPDT 120 VAC Socket Mount General Purpose Power Relay.

Features:

  • Termination Type = 8 Pin Octal-Style Plug
  • Contact - Rated Current (A) = 10
  • Input Voltage (VAC) = 120
  • Coil Resistance (?) = 2250
  • Actuating System = AC
  • Relay Type = General Purpose
  • Mounting Options = Socket
  • Enclosure Type = Enclosed
  • Contact Base Material = Silver Cadmium Oxide
  • Terminal Assignment = K-11
  • Relay Style = General
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Coil - Magnetic System = Monostable

Applications:

  • Baggage handling
  • Lighting
  • Inspection equipment
  • Marine

 

 

Pricing Section
Global Stock:
0
USA:
0
150
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$702.50
USD
Quantity
Unit Price
25+
$28.10
Product Variant Information section