text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1393127-9

PRD Series 25 A DPDT 24 VAC Heavy Duty General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-1393127-9 - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 25A
Termination Style: Screw
Features & Applications

The 2-1393127-9 is a part of 2-1393 series 25 A DPDT power relays.

Features:

  • Product Type Features:
    • Series = PRD
    • Termination Type = Screw Terminals
  • Electrical Characteristics:
    • Contact - Rated Current (A) = 25
    • Input Voltage (VAC) = 24
    • Coil Resistance (?) = 12
    • Actuating System = AC
    • Coil - Rated Power (VA) = 9.80    
  • Contact Features:
    • Relay Type = Heavy Duty, Power
    • Mounting Options = Mounting Holes
    • Enclosure Type = Open
    • Contact Base Material = Silver
    • Approx. Dimensions (L x W x H) (mm [in]) = 85.70 x 63.80 x 63.50 [3.376 x 2.513 x 2.501]

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,372.80
USD
Quantity
Unit Price
20+
$68.64
Product Variant Information section