text.skipToContent text.skipToNavigation

Manufacturer Part #

7-1393243-8

RT2 Series 8 A DPDT 115 VAC PCB Mount Miniature General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
TE Connectivity 7-1393243-8 - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 115V
Contact Current-Max: 8A
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$98.20
USD
Quantity
Unit Price
20
$4.91
40
$4.85
60
$4.82
80
$4.79
100+
$4.71
Product Variant Information section