Manufacturer Part #
CHDR1-112DV20T,000
CHDR1 Series 1 Form A(SPDM) 12 V 600 VDC 20A DC Tab Terminal Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Churod Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Churod Electronics CHDR1-112DV20T,000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Churod Electronics CHDR1-112DV20T,000 - Technical Attributes
Attributes Table
| Relay Type: | Power |
| Nominal Coil Voltage: | 12V |
| Contact Current-Max: | 20A |
| Coil Resistance: | 76Ω |
| Switching Voltage: | 600V |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Operating Temp Range: | -40°C to +85°C |
| Insulation Resistance: | 1000MΩ |
| Termination Style: | PCB |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
50
$5.84
100+
$5.77
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Mounting Method:
Through Hole