text.skipToContent text.skipToNavigation

Manufacturer Part #

AQY211G2SX

AQY Series SPST 1.6 A 40 V 100 mΩ Surface Mount Solid State Relay - SOP-4

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
Panasonic Industry AQY211G2SX - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
On-state Resistance-Max: 100mΩ
Input Voltage: 1.5V
Input Current: 10mA
Contact Current-Max: 1.6A
Isolation Voltage-RMS: 1500V
Capacitance: 1.5pF
Turn-on Delay Time: 1ms
Turn-off Delay Time: 0.12ms
Operating Temp Range: -40°C to +85°C
Package Style:  SOP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,890.00
USD
Quantity
Unit Price
1,000+
$2.89
Product Variant Information section