Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
CPC1978J
Download the CAD models for this product. Learn more about SnapMagic.
25 per Tube
Through Hole
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Detailed Description of ChangeLittelfuse IXYS Integrated Circuits Division (ICD) would like to inform you of an important compliance update within our ICD Solid State Relay (SSR) portfolio: selected ICD SSR products have successfully obtained T?V certification, further strengthening our commitment to product quality, safety, and regulatory requirements.Effective date: T?V certification has already been granted. All related online datasheets are planned for update and publication by calendar Week 12
Detailed Description of Change:Recently, we received a vendor notification, indicating certain mold compounds from their portfolio will require requalification for UL flammability compliance.As a result, we need to remove the UL 94 V-0 flammability rating from our datasheets for the part numbers listed in the attached document.We would like to inform you that although components shipped from Littelfuse beginning with date code 2438 are considered to not have a UL 94 V-0 flammability rating, they remain fully compliant with the certifications outlined in their respective data sheets. There are no material changes to the parts affected. No other changes are done to the certificates included in UL files No. E69938 and E174201 or to TUV file No. B 082667 0008.
Description:Littelfuse have communicated the transfer and consolidation of the assembly and test process of selected products.We would like to inform you that qualification of the following parts has been successfully completed and production is now resumed.
"Under PCN EIC-1102 Littelfuse communicated in April 2022 the transfer and consolidation of the assembly and test process of selected products."Due to production challenges causing low yield, the qualification of the remaining parts is still undergoing.Littelfuse is committed to delivering quality products and will therefore release parts only when the highest standards are reached. The following parts are affected:"We are not yet in a position to provide an exact resolution date, but based on current estimations, further details should be available within the upcoming 15 weeks.
1- The qualification of the below parts has been successfully completed and the production resumed.CPC1998J,CPC1727J, CPC1909J, CPC1968J, CPC1709J, CPC1779J, CPC1918J, CPC1979J, CPC1718J, CPC1788J, CPC1927J, CPC1988J 2- Nevertheless, due to production challenges causing low yield, the qualification of the remaining parts is still undergoing. Littelfuse is committed to delivering quality products and will therefore release parts only when the highest standards are reached. The following parts are affected:CPC1708J, CPC1967J, CPC1777J, CPC1977J, CPC1786J, CPC1978J, CPC1908J, CPC1986JWe are not yet in a position to provide an exact resolution date, but based on current estimations, further details should be available within the upcoming 15 weeks.
Part Status:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.