text.skipToContent text.skipToNavigation

Manufacturer Part #

LCB110

LCB110 Series SPST 120 mA 350 V Single Channel Solid State Relay - DIP-6

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse LCB110 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form B)
Output Voltage: 350V
On-state Resistance-Max: 35Ω
Input Voltage: 1.2V
Input Current: 50mA
Contact Current-Max: 120mA
Isolation Voltage-RMS: 3750V
Capacitance: 25pF
Operating Temp Range: -40°C to +85°C
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
250
Multiple Of:
50
Total
$790.00
USD
Quantity
Unit Price
10
$3.34
25
$3.29
40
$3.26
100
$3.21
150+
$3.16
Product Variant Information section