text.skipToContent text.skipToNavigation

Manufacturer Part #

LCB716S

LCB716 Series SPST 60 V 500 mA Surface Mount OptoMOS Relay - SMD-6

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse LCB716S - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form B)
No of Channels: 1
Output Voltage: 60V
On-state Resistance-Max:
Input Voltage: 0.9V to 1.5V
Input Current: 50mA
Contact Current-Max: 0.5A
Isolation Voltage-RMS: 3750V
Capacitance: 3pF
Operating Temp Range: -40°C to +85°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$297.00
USD
Quantity
Unit Price
50
$2.97
200+
$2.91
Product Variant Information section