text.skipToContent text.skipToNavigation

Manufacturer Part #

LCC110P

LCC110 Series SPDT 120 mA 350 V Single Channel Solid State Relay SMT- FLATPACK-8

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
Littelfuse LCC110P - Technical Attributes
Attributes Table
Contact Form: 1 Form C
Output Voltage: 350V
On-state Resistance-Max: 35Ω
Input Voltage: 1.2V
Input Current: 50mA
Isolation Voltage-RMS: 3750V
Capacitance: 3pF
Turn-on Delay Time: 4ms
Turn-off Delay Time: 4ms
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.68
USD
Quantity
Unit Price
1
$2.68
15
$2.62
30
$2.59
100
$2.54
200+
$2.49
Product Variant Information section