Manufacturer Part #
1571999-1
AD Series 2 Pos SPST Side Actuated NonSealed 2.54mm Pitch ThroughHole DIP Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:60 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | 2405 | ||||||||||
Product Specification Section
TE Connectivity 1571999-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
12/18/2024 Details and Download
General Description of Changes:As of February 2025, the location of manufacturing for p/ns listed in this PCN will be moved from one location to another facility within Shenzhen China. There is no Form Fit or Function change to any of the products involved, the process and manufacturing team remains unchanged.Reason for Changes:Manufacturing location change
Part Status:
Active
Active
TE Connectivity 1571999-1 - Technical Attributes
Attributes Table
| Type: | Dip |
| No of Positions: | 2 |
| Circuitry: | SPST |
| Termination Style: | PCB |
| Sealed Option: | Unsealed |
| Mounting Method: | Through Hole |
Features & Applications
The 1571999-1 is a part of AD Series, 2 Position SPST Side Actuated Non-Sealed 2.54 mm Pitch Through Hole DIP Switch
Product Features:
- Product Type = Switch
- PCB Mount Style = Through Hole
- Configuration (Pole-Throw) = Single Pole - Single Throw
- Actuator Style = Piano (Side Actuated)
- Sealed = No
- Series = AD
- Number of Switches = 2
- Switch Type = DIP
- Centerline (mm [in]) = 2.54 [0.100]
- Length (mm [in]) = 7.06 [0.278]
- Auto-Insertable = Yes
- Contact Base Material = Copper Alloy
- Contact Plating, Mating Area, Material = Gold Flash
- Housing Material = PPS
- UL Flammability Rating = UL 94V-0
- On Position = Lever Down
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
60
$0.84
120
$0.825
240
$0.81
300
$0.805
900+
$0.78
Product Variant Information section
Available Packaging
Package Qty:
60 per Tube
Mounting Method:
Through Hole