Manufacturer Part #
206-10ES
206 Series Multi Functional SPST 10 Position Through Hole Dip Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | CTS | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
CTS 206-10ES - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CTS 206-10ES - Technical Attributes
Attributes Table
| Type: | Dip |
| No of Positions: | 10 |
| Circuitry: | SPST |
| Actuator Style: | Extended |
| Sealed Option: | Sealed |
| Mounting Method: | Through Hole |
Features & Applications
The 206-10ES is a part of 206 series DIP Switch. It has an operating temperature ranging from -55 °C to +85 °C.
Features:
- Optimized Mechanical Features:
- Standard 2.54mm(.100") x 7.62mm (.300") DIP centers
- Sealed version potional: assures contaminate-free switch operation after wave solidering and cleaning
- Available with low profile, standard or extended actuator for SPST circuitry
- Switch contacts elevated above switch base provides dust proof feature
- Available with SPST,SPDT,DPST,DPDT,3PST,4PST circuitry choices
- Optimized Contact System:
- Contact wiping action on make and break
- Integral terminal and contact locked into thermoset base
- Electrostatic discharge shield rated to 22 KV
- Materials:
- Series 206, gold plated contacts for long-term contact corrosion resistance
- Series 208, tin plated contacts
- UL 94V-0 plastics
- RoHS compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
20
$0.86
60
$0.835
200
$0.81
400
$0.80
800+
$0.77
Product Variant Information section
Available Packaging
Package Qty:
20 per Tube
Mounting Method:
Through Hole