text.skipToContent text.skipToNavigation

Manufacturer Part #

90B10ST

90B Series Machine Insertable SPST 10 Position Through Hole DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 90B10ST - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 10
Circuitry: SPST
Actuator Style: Standard
Termination Style: PCB
Sealed Option: Sealed
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
16
Multiple Of:
16
Total
$40.96
USD
Quantity
Unit Price
16
$2.56
48
$2.51
64
$2.50
160
$2.47
240+
$2.43
Product Variant Information section