text.skipToContent text.skipToNavigation

Manufacturer Part #

KAP1104R

KAP Series 0.25A 24 VDC SPST 4 Position Dip Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch KAP1104R - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 4
Circuitry: SPST
Actuator Style: Recessed
Termination Style: PC Pin
Sealed Option: Sealed
Mounting Method: Through Hole
Features & Applications

The KAP1104R is a 0.25A 24 VDC SPST 4 Position Dip Switch. The KAP piano DIP switches employ a reliable wiping contact mechanism that ensures stable contact at low resistance. 

Features:

  • Piano style
  • Top side off or top side on option
  • Tape seal option
  • Gold plated contacts (over nickel)
  • Choice of recessed or extended actuators
  • All materials are high temperature UL 94V0
  • Choice of top-side "OFF" or top-side "ON" configurations
  • Top tape sealed versions designed to withstand wave soldering and board washing

Applications:

  • Garage door openers
  • Test & instrumentation
  • Telecommunications
  • Controller application

View the KAP series of Dip Switches

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2028
Multiple Of:
39
Total
$1,565.62
USD
Quantity
Unit Price
2,028+
$0.772
Product Variant Information section