text.skipToContent text.skipToNavigation

Manufacturer Part #

62A22-02-030C

62A Series 5 V 3 in. Cable Pushbutton Optical Encoder

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 62A22-02-030C - Technical Attributes
Attributes Table
Encoder Type: Optical
Supply Voltage: 5V
Actuator Type: Pushbutton
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
60
Multiple Of:
60
Total
$2,384.40
USD
Quantity
Unit Price
60+
$39.74
Product Variant Information section