text.skipToContent text.skipToNavigation

Manufacturer Part #

AT3079JB

AT3079 Series Sculptured Cap for KP Series Switches

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches AT3079JB - Technical Attributes
Attributes Table
Mounting Method: Snap Fit
Features & Applications

The AT3079 is a Sculptured Cap for KP Series Switches

Features:

  • Contact resistance: 200 milliohms max
  • Insulation: 100 megohms max @250 VDC
  • Operating temperature range:-25ºc to 50ºc
  • Cap Installation force: 50.0N max
  • Low-current
  • Low-voltage
  • Low level circuit

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
62,012
Factory Lead Time:
9 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$40.50
USD
Quantity
Unit Price
1
$0.83
30
$0.81
100
$0.785
200
$0.77
500+
$0.735
Product Variant Information section