text.skipToContent text.skipToNavigation

Manufacturer Part #

1241.2856

MCS Series SPST-NO 48 V 125 mA Panel Mount Pushbutton Switch

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 1241.2856 - Technical Attributes
Attributes Table
Rated Voltage: 48V
Contact Current-Max: 125mA
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Insulation Resistance: 100MΩ
Illumination Color: Green
Cap Color: Silver
Actuator Style: Round Button
Termination Style: Solder Lug
Operating Temperature: -20°C to +60°C
IP Rating: IP67
Contact Plating: Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,748.00
USD
Quantity
Unit Price
10
$17.91
20
$17.78
30
$17.71
40
$17.65
50+
$17.48
Product Variant Information section