text.skipToContent text.skipToNavigation

Manufacturer Part #

8125SD9AV2BE

8020 Series Snap Acting SPDT On-Momentary V Bracket Pushbutton Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K 8125SD9AV2BE - Technical Attributes
Attributes Table
Rated Voltage (VAC): 20VAC
Rated Voltage: 20V
Switch Operation: On-Mom
Circuitry: SPDT
Insulation Resistance: 1GΩ
Illumination Color: No
Cap Color: White
Actuator Style: Plunger
Termination Style: Vertical / Right Angle
Operating Temperature: -30°C to +75°C
Contact Plating: Gold
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
160
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,300.80
USD
Quantity
Unit Price
3
$8.44
10
$8.34
20
$8.29
40
$8.23
75+
$8.13
Product Variant Information section