text.skipToContent text.skipToNavigation

Manufacturer Part #

AB15AB-FA

Series AB Subminiature Pushbutton SPDT .213" Long .201" Diameter Black Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches AB15AB-FA - Technical Attributes
Attributes Table
Contact Current-Max: 0.1A
Switch Operation: On-On
Circuitry: SPST
Illumination Color: Black
Actuator Style: Pushbutton
Termination Style: Straight with Bracket
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5.68
USD
Quantity
Unit Price
1
$5.68
5
$5.63
20
$5.56
40
$5.53
100+
$5.45
Product Variant Information section