text.skipToContent text.skipToNavigation

Manufacturer Part #

AB15AV

AB Series On-(On) Vertical with Bracket Subminiature Pushbutton Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches AB15AV - Technical Attributes
Attributes Table
Switch Operation: On-Mom
Circuitry: SPDT
Illumination Color: No
Actuator Style: Plunger
Termination Style: Vertical with Bracket
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
7,537
Factory Lead Time:
13 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$54.80
USD
Quantity
Unit Price
5
$5.48
15
$5.42
30
$5.39
50
$5.36
125+
$5.29
Product Variant Information section