text.skipToContent text.skipToNavigation

Manufacturer Part #

ATPS19SL0000M2SA04G

ATPS19 Series SPST Momentary Anti-Vandal D Shaped Sealed Pushbutton Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K ATPS19SL0000M2SA04G - Technical Attributes
Attributes Table
Rated Voltage: 36V
Circuitry: DPST
Insulation Resistance: 1000MΩ
Actuator Style: Round Button
Termination Style: Solder Lug
Operating Temperature: -20°C to +70°C
IP Rating: IP67
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
160
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,974.40
USD
Quantity
Unit Price
40+
$18.59
Product Variant Information section