text.skipToContent text.skipToNavigation

Manufacturer Part #

EP11FPD1CBE

EP Series SPST-NO Off-Mom 0.4 VA 20 VDC/VAC Through Hole Pushbutton Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
C&K EP11FPD1CBE - Technical Attributes
Attributes Table
Rated Voltage (VAC): 20VAC
Rated Voltage: 20V
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Insulation Resistance: 1GΩ
Illumination Color: No
Cap Color: Black
Actuator Style: Flush
Termination Style: PC Pin
Operating Temperature: -30°C to +85°C
IP Rating: IP57
Contact Plating: Gold
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
400
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$980.00
USD
Quantity
Unit Price
200+
$4.90
Product Variant Information section